L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Screw Lock, Board Lock Male
- RS Stock No.:
- 671-764
- Mfr. Part No.:
- SDH26S
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP724.90
View bulk pricing optionsSubtotal (1 unit)*
PHP876.29
(exc. VAT)
PHP981.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP876.29 | - |
| 10 + | PHP803.80 | PHP724.90 |
*price indicative
- RS Stock No.:
- 671-764
- Mfr. Part No.:
- SDH26S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Lock, Board Lock | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | SDH | |
| Contact Material | Gold Flash Over Nickel | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Screw Lock, Board Lock | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series SDH | ||
Contact Material Gold Flash Over Nickel | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Solder Cup D-Sub Connector HD26 Female designed for high-density signal applications requiring secure and flexible wire termination. It features a rear-entry solder-cup system optimized for a wide range of wire gauges, making it suitable for both RS232 and custom low-speed data protocols. The connector supports over 500 mating cycles and is ideal for chassis mount or in-line cable assemblies.
Contact type socket with electro plated shell
Wire support 22 to 30 AWG
Voltage rating up to 300V AC or DC
Related links
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- Norcomp 171 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
