L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 297-515
- Mfr. Part No.:
- DGBH44MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP2,018.90
(exc. VAT)
PHP2,261.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,018.90 |
*price indicative
- RS Stock No.:
- 297-515
- Mfr. Part No.:
- DGBH44MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash Plated | |
| Contact Material | Copper Alloy | |
| Series | DGB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash Plated | ||
Contact Material Copper Alloy | ||
Series DGB | ||
- COO (Country of Origin):
- TW
The L-Com D-Subminiature connector is a high density, 44 pin female D-Sub connector, designed to facilitate reliable connections in demanding applications. Engineered for performance, this connector features a robust steel shell, ensuring durability and resistance against wear, complemented by nickel plated hardware that enhances the connector's longevity. Its innovative design allows for seamless integration, making it ideal for both standard and customised installations.
Nickel plating ensures long lasting performance
Rated for 3 amps to handle robust electrical demands
Wide operating temperature range caters to various environments
All contacts are wired straight through for straightforward integration
Each component undergoes thorough testing to guarantee reliability
Meets industry standards for consistent performance
Related links
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 26 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 37 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
