L-Com DGF 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 297-117
- Mfr. Part No.:
- DGFC15MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP1,764.20
(exc. VAT)
PHP1,975.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,764.20 |
*price indicative
- RS Stock No.:
- 297-117
- Mfr. Part No.:
- DGFC15MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Cold Rolled Steel, Metal | |
| Voltage | 100V | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Series | DGF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Cold Rolled Steel, Metal | ||
Voltage 100V | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Series DGF | ||
- COO (Country of Origin):
- TW
The L-Com 15 pin D-Sub connector exemplifies precision engineering, tailored for seamless integration in various applications. Constructed with robust cold rolled steel, it delivers durability while maintaining excellent connectivity. The connector features a highly effective ceramic capacitor that ensures reliable performance in demanding environments, making it ideal for industrial and commercial use. With its gold flashed contacts, users can expect minimal signal loss and enhanced longevity.
Constructed from durable materials for long lasting reliability
Gold flashed contacts minimise signal loss and corrosion
Meets stringent regulatory compliance for added assurance
Provides a strong connection that ensures data integrity
Crafted to withstand demanding environmental conditions
Related links
- L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DMA 60 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DMA 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
