L-Com DMA 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- RS Stock No.:
- 287-237
- Mfr. Part No.:
- DMA030MF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP1,125.20
(exc. VAT)
PHP1,260.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,125.20 |
*price indicative
- RS Stock No.:
- 287-237
- Mfr. Part No.:
- DMA030MF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Tin Plated | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | DMA | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
Housing Material Tin Plated | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series DMA | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The L-Com adaptor reverser is specifically designed to facilitate seamless connections between devices with DB9 interfaces. Engineers and technicians will appreciate its robust construction, ensuring long lasting performance and reliability in various applications. With a focus on functionality, this product showcases meticulous design that honours the standards set by L-com, making it ideal for professional use.
Gold plated contacts ensure superior conductivity and minimal signal loss
Complete shielding protects against electromagnetic interference
Constructed from durable materials for enhanced longevity
Designed in accordance with stringent quality standards
Individual packaging safeguards against damage during transport
Tailored for a variety of professional applications enhancing versatility
Related links
- L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DMA 60 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com WPSD 9 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
