TE Connectivity HD3 Series Male Contactor Connector, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 787-843
- Mfr. Part No.:
- 2316815-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP127,187.07
(exc. VAT)
PHP142,449.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP127,187.07 | PHP31.797 |
*price indicative
- RS Stock No.:
- 787-843
- Mfr. Part No.:
- 2316815-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | HD3 | |
| Current | 10A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 29.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series HD3 | ||
Current 10A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 29.3mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Heavy duty connector is designed to reliably transmit power and signals in harsh environments. It features robust construction for use in applications requiring durability and high performance under challenging conditions.
Robust design ensures reliable performance in tough conditions
Wide rating range accommodates varying power and data transmission needs
Modular designs offer flexibility for customised solutions
High-density contacts enable efficient space utilisation
Related links
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 20 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity AMPLIMITE Series Male Contactor Connector 24 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Dynamic 7000 Series Male Contactor Connector 10 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
