TE Connectivity Power Triple Lock Series Female Contactor Connector, 2 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 798-907
- Mfr. Part No.:
- 1971237-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-907
- Mfr. Part No.:
- 1971237-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Female | |
| For Use With | Connector | |
| Current | 12A | |
| Series | Power Triple Lock | |
| Minimum Wire Size AWG | 2AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 20.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Female | ||
For Use With Connector | ||
Current 12A | ||
Series Power Triple Lock | ||
Minimum Wire Size AWG 2AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 20.8mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector offers a robust solution for power applications, ensuring secure connections with minimal mating force. Designed for optimal performance, it is tailored to meet diverse wiring requirements.
Accommodates wire sizes from 12 AWG to 22 AWG for versatile application
Rated for up to 20 amps, allowing for reliable power transfer
Designed with a low mating force for easy assembly
Operates effectively within a temperature range of -55°C to 105°C
Meets UL 94V-0 material standards for enhanced safety
Related links
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Power Triple Lock Series Male Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal Contact Crimp
