TE Connectivity Power Triple Lock Series Female Contactor Connector, 19 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 798-912
- Mfr. Part No.:
- 1971783-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3700 units)*
PHP15,097.27
(exc. VAT)
PHP16,908.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP15,097.27 | PHP4.08 |
*price indicative
- RS Stock No.:
- 798-912
- Mfr. Part No.:
- 1971783-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | Power Triple Lock | |
| Current | 12A | |
| Minimum Wire Size AWG | 19AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series Power Triple Lock | ||
Current 12A | ||
Minimum Wire Size AWG 19AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Standard temperature receptacle offers reliable connectivity for electrical applications, providing a secure connection for wire sizes ranging from 16 to 19 AWG and ensuring performance in varied environments.
Rated for up to 105°C operating temperature for standard applications
Accommodates wire sizes of 16-19 and 2x22 AWG for flexible applications
Compatible with the existing range of POWER TRIPLE LOCK components for seamless integration
Designed for use with standard receptacles to maintain effective connectivity
Related links
- TE Connectivity Power Triple Lock Series Male Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal Contact Crimp
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 20 AWG Max
