TE Connectivity AMP Series Male Contactor Connector, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 787-848
- Mfr. Part No.:
- 2321928-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
PHP40,238.96
(exc. VAT)
PHP45,067.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP40,238.96 | PHP3.658 |
*price indicative
- RS Stock No.:
- 787-848
- Mfr. Part No.:
- 2321928-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | AMP | |
| Current | 2.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series AMP | ||
Current 2.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug housing provides a secure and waterproof connection for various applications, ensuring reliable performance even in challenging environments. Designed for ease of assembly, this component meets stringent safety standards.
IP67 rated protection prevents water and dust ingress
Compact design features contacts on a miniature 2.5mm centreline
Rated for up to 3 amps of current and 250 VAC voltage
Meets UL 94 V-0 and Glow Wire Test (750°C, no flame) standards
Snag-proof latch enhances ease of assembly and reduces errors
Related links
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity 2238007 Series Male Contactor Connector 22 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Micro Motor Series Male Contactor Connector 18 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
