TE Connectivity Power Double Lock Series Female Contactor Connector, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 786-955
- Mfr. Part No.:
- 177914-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
PHP37,986.69
(exc. VAT)
PHP42,545.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,986.69 | PHP7.597 |
*price indicative
- RS Stock No.:
- 786-955
- Mfr. Part No.:
- 177914-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | Power Double Lock | |
| Current | 14A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 14.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series Power Double Lock | ||
Current 14A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 14.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides a reliable solution for wire-to-wire and wire to board connections. Designed for efficiency, it accommodates multiple contact positions on a Compact 2.5 mm centreline spacing.
Accepts wire sizes of 26-20 AWG with insulation diameters up to 1.8 mm
Offers voltage ratings of 50 VAC with a current capacity of 3 A
Features a double lock mechanism for positive contact retention
Includes PC board mount post headers in standard and high-profile types
Manufactured from UL94V-0 nylon for enhanced durability
Related links
- TE Connectivity Power Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity EMIX Series Female Contactor Connector 22 AWG Max
- TE Connectivity 1658542 Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22 AWG Max
