TE Connectivity MATE-N-LOK Series Female Contactor Connector, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-212
- Mfr. Part No.:
- 2008625-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-212
- Mfr. Part No.:
- 2008625-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series MATE-N-LOK | ||
Current 5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 13.7mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector provides reliable wire to board and wire-to-wire connections, featuring a robust design that accommodates various wire types and sizes for a wide range of applications.
Supports wire sizes from 30 to 18 AWG with insulation diameters up to 1.52mm
Designed for a maximum current rating of 5 Amps per line
Available in both single-row and dual-row configurations
Compatible with through-hole and surface mount configurations for versatile applications
Constructed for low-profile designs under 4.7mm to meet height requirements
Related links
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity 1658542 Series Female Contactor Connector 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 14 AWG Max
