TE Connectivity MATE-N-LOK Series Female Contactor Connector, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 787-017
- Mfr. Part No.:
- 170147-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
PHP53,547.91
(exc. VAT)
PHP59,973.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP53,547.91 | PHP7.65 |
*price indicative
- RS Stock No.:
- 787-017
- Mfr. Part No.:
- 170147-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | MATE-N-LOK | |
| Current | 13A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 3.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 18.42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series MATE-N-LOK | ||
Current 13A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 3.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 18.42mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity innovative socket contact efficiently connects stranded wires ranging from 24 to 18 AWG, ensuring reliable performance in demanding applications with an operating voltage of up to 250 VDC.
Constructed with tin (Sn) plating for enhanced conductivity
Features crimp termination for secure wire connections
Allows for wire sizes from 0.2 to 0.82 mm²
Operates efficiently within a wide temperature range of -55 to 105 °C
Related links
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
