TE Connectivity Micro Motor Series Male Contactor Connector, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-519
- Mfr. Part No.:
- 2271283-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP47,835.87
(exc. VAT)
PHP53,576.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP47,835.87 | PHP4.784 |
*price indicative
- RS Stock No.:
- 786-519
- Mfr. Part No.:
- 2271283-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Male | |
| For Use With | Connector | |
| Current | 5A | |
| Series | Micro Motor | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Male | ||
For Use With Connector | ||
Current 5A | ||
Series Micro Motor | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tab contact is designed for reliable connections in micro motor applications. Utilising gold plating, it ensures excellent conductivity and durability across various voltage settings.
Gold plating enhances conductivity and reduces oxidation
Compatible with wire sizes ranging from 22 to 18 AWG
Operating voltage capacity of 380 VAC and 380 VDC
Features locking lance contact retention for secure fitment
Manufactured from phosphor bronze for longevity and strength
Related links
- TE Connectivity 1658542 Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity 2238007 Series Male Contactor Connector 22 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity Dynamic Series Series Male Contactor Connector 6 AWG Max
