TE Connectivity AMP Series Male Contactor Connector, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 787-076
- Mfr. Part No.:
- 175149-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP23,632.85
(exc. VAT)
PHP26,468.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP23,632.85 | PHP2.363 |
*price indicative
- RS Stock No.:
- 787-076
- Mfr. Part No.:
- 175149-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Male | |
| For Use With | Connector | |
| Series | AMP | |
| Current | 12A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Male | ||
For Use With Connector | ||
Series AMP | ||
Current 12A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 21.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tin-plated tab contact designed for power applications, accommodating wire sizes ranging from 26 to 22 AWG. This reliable component performs efficiently within specified voltage limits and operating temperature ranges.
Utilises tin (Sn) plating for improved conductivity and corrosion resistance
Supports wire sizes from .12 to .35 mm² for versatile connectivity
Designed for crimp termination for secure electrical connections
Operates effectively at voltages up to 300 VAC and 50 VAC
Related links
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity 2238007 Series Male Contactor Connector 22 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- Aratas XG5N Series Female Rectangular Connector 22 AWG Max
