TE Connectivity AMPLIMITE Series Male Contactor Connector, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 786-098
- Mfr. Part No.:
- 5066682-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP162,283.76
(exc. VAT)
PHP181,757.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP162,283.76 | PHP13.524 |
*price indicative
- RS Stock No.:
- 786-098
- Mfr. Part No.:
- 5066682-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | AMPLIMITE | |
| Current | 1.2A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 14.61mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series AMPLIMITE | ||
Current 1.2A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 14.61mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The TE Connectivity Contact is a robust crimp type designed for reliable electrical connections. Its primary function is to facilitate secure and efficient connections in various applications, ensuring effective performance under demanding conditions.
Features a crimping mechanism for secure wire attachment
Constructed from brass, providing durability and resistance to corrosion
Includes a gold flash over nickel finish for enhanced conductivity
Compatible with various connectors, ensuring versatile application
Related links
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity EMIX Series Female Contactor Connector 22 AWG Max
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- TE Connectivity HD3 Series Male Contactor Connector 20 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity Amplimite Series Female D-Sub Connector Contact 20 AWG Max
- TE Connectivity 2232 Series Female Connector 22 AWG Max
- TE Connectivity AMP-QUICK Series Female Crimp Terminal 24 AWG Max
