TE Connectivity Dynamic 7000 Series Male Contactor Connector, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 787-511
- Mfr. Part No.:
- 1871131-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP27,041.16
(exc. VAT)
PHP30,286.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP27,041.16 | PHP1,352.058 |
*price indicative
- RS Stock No.:
- 787-511
- Mfr. Part No.:
- 1871131-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Current | 65A | |
| Series | Dynamic 7000 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 42.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Current 65A | ||
Series Dynamic 7000 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 42.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector offers robust electrical performance and reliable connections. Its versatile design supports various mounting methods, suitable for contemporary applications requiring precision and durability.
Durability demonstrates high performance with extensive cycle ratings
Withstanding voltage capabilities enhance safety in electrical applications
Supports a wide range of wire configurations for flexible installation
Compact form factor allows efficient use of space in design layouts
Related links
- TE Connectivity Dynamic Series Series Male Contactor Connector 6 AWG Max
- TE Connectivity Dynamic 7000 Series Female Contactor Connector 6 AWG Max
- TE Connectivity Dynamic 4000 Series Male Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 20 AWG Max
