TE Connectivity Dynamic 3000 Series Female Contactor Connector, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 787-330
- Mfr. Part No.:
- 2311162-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 300 units)*
PHP21,525.92
(exc. VAT)
PHP24,109.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,525.92 | PHP71.753 |
*price indicative
- RS Stock No.:
- 787-330
- Mfr. Part No.:
- 2311162-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Current | 15A | |
| Series | Dynamic 3000 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Current 15A | ||
Series Dynamic 3000 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 18.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Socket contact is designed for efficient electrical connections, suitable for wire sizes of 16 – 14 AWG. It supports high operating voltages up to 600 VAC and 600 VDC, ensuring versatile functionality.
Gold (Au) plating ensures excellent conductivity and corrosion resistance
Suitable for stranded discrete wire types, enhancing application flexibility
Rated for a maximum current of 15 A, accommodating diverse power requirements
Operating temperature range of -55 to 105 °C allows for use in various environments
Related links
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 20 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 4000 Series Male Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Contact 28 AWG Max
- TE Connectivity Dynamic 7000 Series Female Contactor Connector 6 AWG Max
- TE Connectivity Dynamic 3000 Contactor Connector Contact for Connector
