TE Connectivity Dynamic 3000 Contactor Connector Contact for Connector
- RS Stock No.:
- 787-329
- Mfr. Part No.:
- 2311162-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP21,834.59
(exc. VAT)
PHP24,454.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,834.59 | PHP109.173 |
*price indicative
- RS Stock No.:
- 787-329
- Mfr. Part No.:
- 2311162-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Contact | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Series | Dynamic 3000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Contact | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size AWG 20AWG | ||
Series Dynamic 3000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector contact is a reliable receptacle designed for 20 – 16 AWG wires, facilitating power and signal connections within the Dynamic 3000 Series. Its robust construction ensures high performance across various applications.
Gold plating enhances conductivity and resistance to corrosion
Rated for a maximum current of 15 A, ensuring efficient performance
Designed for wire sizes from 0.5 to 1.42 mm², offering versatile applications
Operating temperature range from -55 to 105 °C delivers durability in harsh environments
Related links
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 20 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity 3.81 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
