TE Connectivity Dynamic 4000 Series Male Contactor Connector, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 786-246
- Mfr. Part No.:
- 1-1747501-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
PHP30,953.14
(exc. VAT)
PHP34,667.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from August 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP30,953.14 | PHP154.766 |
*price indicative
- RS Stock No.:
- 786-246
- Mfr. Part No.:
- 1-1747501-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | Dynamic 4000 | |
| Current | 24A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 25.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series Dynamic 4000 | ||
Current 24A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 25.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector is a robust solution designed for wire to board applications, ensuring reliable connectivity in diverse environments. Its efficient design caters to varying performance requirements across multiple applications.
Durability rated for 250 cycles, providing long-lasting performance
Withstanding voltage of 1000V ensures safe operation in demanding situations
Available in a wire range of 22 to 30 AWG for versatile connectivity
Compact pitch of 4.5mm optimises space and connectivity efficiency
Related links
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 14 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 16 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 7000 Series Male Contactor Connector 10 AWG Max
- TE Connectivity Dynamic Series Series Male Contactor Connector 6 AWG Max
