TE Connectivity AMP Series Female Socket Contact, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 677-626
- Mfr. Part No.:
- 61117-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP41,416.66
(exc. VAT)
PHP46,386.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP41,416.66 | PHP8.283 |
*price indicative
- RS Stock No.:
- 677-626
- Mfr. Part No.:
- 61117-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | Wire | |
| Series | AMP | |
| Current | 15A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With Wire | ||
Series AMP | ||
Current 15A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 18.42mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact is a brass crimp Terminal designed for secure power connections in commercial applications. It accommodates wire sizes from 20 to 14 AWG (.52 to 2.08 mm²) and supports up to 250 VAC operating voltage, making it suitable for medium-power systems. Its locking lance contact retention ensures reliable mating and resistance to vibration or pull-out in demanding environments.
Crimp termination for fast and consistent wire attachment
Locking lance mechanism for secure contact retention
Unplated brass construction for cost-effective performance
Related links
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity AMP Series Female Housing 14 AWG Max
- TE Connectivity AMP Series Female Socket Contact 16 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Series Female Terminal 15 AWG Max
