TE Connectivity AMP Series Female Socket Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 677-421
- Mfr. Part No.:
- 66740-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP22,073.38
(exc. VAT)
PHP24,722.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,073.38 | PHP1,471.559 |
*price indicative
- RS Stock No.:
- 677-421
- Mfr. Part No.:
- 66740-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | Wire | |
| Series | AMP | |
| Current | 15A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 32.18mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With Wire | ||
Series AMP | ||
Current 15A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin Lead | ||
Contact Material Copper | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 32.18mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Tin-Lead Socket Contact is a high-performance power contact designed for secure crimp termination in demanding environments. Made from copper and plated with tin-lead, it supports 16 AWG wire sizes with cross-sectional ranges of 1.25 to 1.4 mm² and 2 to 3 mm². Its robust construction and wide operating temperature range from -55 to 105 °C make it Ideal for industrial, automotive, and aerospace applications.
Crimp termination for reliable and repeatable wire connections
Tin-lead plating over copper for enhanced conductivity and corrosion resistance
Supports dual wire size ranges for flexible deployment across power systems
Related links
- TE Connectivity AMP Series Male Contactor Connector 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
- TE Connectivity 64766 Series Female Socket Contact 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
