TE Connectivity AMP Series Female Socket Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 677-781
- Mfr. Part No.:
- 66399-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
PHP18,329.09
(exc. VAT)
PHP20,528.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,329.09 | PHP73.316 |
*price indicative
- RS Stock No.:
- 677-781
- Mfr. Part No.:
- 66399-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Current | 13A | |
| Series | AMP | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin Lead | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Length | 20.96mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
For Use With Wire | ||
Current 13A | ||
Series AMP | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin Lead | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Length 20.96mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Tin-Lead Socket Contact designed for 24 to 20 AWG wire with a range of 0.2 to 0.6 mm² wire sizes. This Size 16 contact is Ideal for both power and signal applications. It uses a crimp termination method, ensuring a secure and reliable connection. Made from brass and plated with tin-lead, it provides excellent conductivity and corrosion resistance. Operating within a temperature range of -55 to 90 °C (-67 to 194 °F), it is built for a variety of industrial and electrical environments. This contact is compatible with the AMP Type III+ connector system, delivering Durable and efficient performance.
Termination method Crimp
Wire Insulation Support
Power and signal circuit application
Related links
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Male Contact 18 AWG Max
