TE Connectivity SL-156 Series Female Socket Contact, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 7000 units)*

PHP26,769.76

(exc. VAT)

PHP29,982.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP26,769.76PHP3.824

*price indicative

RS Stock No.:
679-135
Mfr. Part No.:
640252-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Socket Contact

For Use With

Connector

Series

SL-156

Current

6.5A

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Crimp contact headers and wire housings designed for 18 to 24 AWG wire, providing secure and reliable electrical connections. Ideal for use in various applications requiring durable, high-performance wire-to-board connections.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy