TE Connectivity SL-156 Series Female Contact, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 685-828
- Mfr. Part No.:
- 640252-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP33,988.67
(exc. VAT)
PHP38,067.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP33,988.67 | PHP2.832 |
*price indicative
- RS Stock No.:
- 685-828
- Mfr. Part No.:
- 640252-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Current | 6.5A | |
| Series | SL-156 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
For Use With Wire | ||
Current 6.5A | ||
Series SL-156 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tin socket contact designed for crimping discrete wires, supporting wire sizes from 24 to 18 AWG. Rated for 250 VAC, it is MADE of brass for enhanced conductivity and durability. Featuring a locking lance for secure contact retention, this socket ensures reliable signal transmission in various electrical applications. Ideal for high-density and space-sensitive setups, it provides a robust connection with long-lasting performance.
RoHS compliant
Signal circuit application
Related links
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity SL 156 Series Male Receptacle 24 AWG Max
- TE Connectivity SL-156 Series Female Contact 16 AWG Max
- TE Connectivity 350689 Series Crimp Contact 18 AWG Max
- TE Connectivity AMP Series Male Contact 18 AWG Max
- TE Connectivity AMP Series Male Pin Contact 18 AWG Max
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 18 AWG Max
