TE Connectivity SL-156 Series Female Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 677-976
- Mfr. Part No.:
- 647485-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
PHP20,732.90
(exc. VAT)
PHP23,220.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,732.90 | PHP34.555 |
*price indicative
- RS Stock No.:
- 677-976
- Mfr. Part No.:
- 647485-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| For Use With | Wire & Cable | |
| Series | SL-156 | |
| Current | 10A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 13.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
For Use With Wire & Cable | ||
Series SL-156 | ||
Current 10A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 13.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Gold (Au) socket contact designed for 16 AWG wire, rated for 250 VAC. Features locking lance contact retention, ensuring secure connections. Part of the SL-156 series, this discrete wire crimp contact offers a current rating of 2550 to 2800 CMA for reliable electrical performance.
RoHS compliant
Power circuit application
Related links
- TE Connectivity SL-156 Series Female Contact 18 AWG Max
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- TE Connectivity SL 156 Series Male Receptacle 24 AWG Max
- TE Connectivity SL-156 Series Right Angle Cable Housing 1 Row, 3.96 mm Pitch Crimp
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
