TE Connectivity AMP Series Female Socket Contact, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 677-519
- Mfr. Part No.:
- 770249-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
PHP13,293.94
(exc. VAT)
PHP14,889.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,293.94 | PHP26.588 |
*price indicative
- RS Stock No.:
- 677-519
- Mfr. Part No.:
- 770249-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| For Use With | Universal MATE-N-LOK II | |
| Series | AMP | |
| Current | 7A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 24.63mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
For Use With Universal MATE-N-LOK II | ||
Series AMP | ||
Current 7A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Length 24.63mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- US
The TE Connectivity Tin (Sn) Socket Contact designed for 20 to 14 AWG wire, with wire sizes ranging from 0.5 to 2 mm². Rated for 600 VAC, this contact is Ideal for power applications. It features a crimp termination and is MADE from phosphor bronze, offering excellent conductivity and mechanical strength. With a temperature range of -55 to 120 °C, it is suitable for demanding environments. This contact is compatible with the Universal MATE-N-LOK connector system, providing reliable and Durable connections in various industrial and electrical systems.
Termination method Crimp
Power circuit application
Related links
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity AMP Series Female Housing 14 AWG Max
- TE Connectivity AMP Series Female Socket Contact 16 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP Series Female Terminal 15 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
