TE Connectivity AMP Series Female Terminal, 20 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 680-160
- Mfr. Part No.:
- 969036-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP29,519.92
(exc. VAT)
PHP33,062.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP29,519.92 | PHP14.76 |
*price indicative
- RS Stock No.:
- 680-160
- Mfr. Part No.:
- 969036-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Terminal | |
| For Use With | Tooling Parts | |
| Series | AMP | |
| Current | 40A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Length | 19mm | |
| Standards/Approvals | IEC 664/664A (DIN VDE 0110) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Terminal | ||
For Use With Tooling Parts | ||
Series AMP | ||
Current 40A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Length 19mm | ||
Standards/Approvals IEC 664/664A (DIN VDE 0110) | ||
- COO (Country of Origin):
- DE
The TE Connectivity Standard Timer Receptacle Terminal is a robust, high-current electrical contact designed for wire-to-wire or wire-to-device applications, commonly found in the automotive and industrial sectors. It functions as the female component in a connection, accepting a mating tab. The Terminal is built for durability, featuring Tin plating on the Interface for reliable conductivity. Its crimp termination and locking lance mechanism ensure a strong, vibration-resistant assembly suitable for environments with wide temperature variations.
180 degree receptacle
F crimp type
Copper base material
Related links
- TE Connectivity FASTIN-FASTON 250 Series Female Quick Disconnect Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 17 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity TIMER Series Female Contact 15 AWG Max
