TE Connectivity AMP Type III+ Series Female Crimp Contact, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 906-189
- Mfr. Part No.:
- 1-66358-0
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP438.89
(exc. VAT)
PHP491.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP438.89 | PHP87.778 |
| 5 - 9 | PHP403.85 | PHP80.77 |
| 10 + | PHP364.21 | PHP72.842 |
*price indicative
- RS Stock No.:
- 906-189
- Mfr. Part No.:
- 1-66358-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | AMP Type III+ | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Length | 27.6mm | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series AMP Type III+ | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Length 27.6mm | ||
Standards/Approvals No | ||
Colour Yellow | ||
- COO (Country of Origin):
- MX
The TE Connectivity rugged size 16 socket contact designed to manage high-density wiring setups effortlessly. Its layout ensures a secure link for complex electrical projects.
Female socket contact setup
Fine gold plating material
Wire cross section range 8 to 2 mm²
Excellent power and signal capacity
Related links
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMP Type III Female Power Contacts, 13A Minimum Wire Size 0.2 mm² Maximum Wire Size 0.5 mm² for use with
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
