TE Connectivity AMP Type III+ Series Male Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 906-183
- Mfr. Part No.:
- 1-163085-1
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save PHP179.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP448.11
(exc. VAT)
PHP501.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP448.11 | PHP89.622 | - |
| 5 - 9 | PHP412.15 | PHP82.43 | PHP179.80 |
| 10 + | PHP371.58 | PHP74.316 | PHP765.30 |
*price indicative
- RS Stock No.:
- 906-183
- Mfr. Part No.:
- 1-163085-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Connector | |
| Series | AMP Type III+ | |
| Contact Plating | Metal | |
| Minimum Wire Size mm² | 0.20mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.50mm² | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 27.6mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Connector | ||
Series AMP Type III+ | ||
Contact Plating Metal | ||
Minimum Wire Size mm² 0.20mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.50mm² | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 27.6mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- GB
The TE Connectivity specialized size 16 pin contact designed for heavy-duty power and signal applications. The robust configuration ensures low electrical resistance across circuits.
Precious metal mating surface
Tin wire termination plating
Stable crimp connection type
Standard size 16 contact configuration
Related links
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
