TE Connectivity AMP Type III+ Series Male Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 906-181
- Mfr. Part No.:
- 66102-9
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP626.06
(exc. VAT)
PHP701.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP626.06 | PHP62.606 | - |
| 5 - 9 | PHP576.27 | PHP57.627 | 7% |
| 10 + | PHP520.03 | PHP52.003 | 16% |
*price indicative
- RS Stock No.:
- 906-181
- Mfr. Part No.:
- 66102-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Connector | |
| Series | AMP Type III+ | |
| Contact Plating | Metal | |
| Minimum Wire Size mm² | 0.20mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.60mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 21.59mm | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Connector | ||
Series AMP Type III+ | ||
Contact Plating Metal | ||
Minimum Wire Size mm² 0.20mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.60mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 21.59mm | ||
Standards/Approvals No | ||
Colour Yellow | ||
- COO (Country of Origin):
- MX
The TE Connectivity premium crimp pin contact engineered for various commercial connector lines. It offers efficient termination and optimal signal integrity under tough conditions.
Stamped brass base structure
Safe locking spring retention
Wire size range 24 to 20 AWG
Related links
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
