Wieland RevosFlex Series Female Socket Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 949-167
- Mfr. Part No.:
- 02.125.4429.8
- Manufacturer:
- Wieland
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,175.41
(exc. VAT)
PHP1,316.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,175.41 | PHP117.541 |
| 5 + | PHP1,081.38 | PHP108.138 |
*price indicative
- RS Stock No.:
- 949-167
- Mfr. Part No.:
- 02.125.4429.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Socket Contact | |
| Gender | Female | |
| For Use With | Socket Contact | |
| Current | 10A | |
| Series | RevosFlex | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 21.5mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Socket Contact | ||
Gender Female | ||
For Use With Socket Contact | ||
Current 10A | ||
Series RevosFlex | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 21.5mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland female contact is designed for reliable crimp connections. This component is essential for ensuring secure and efficient electrical connectivity in various applications.
Wire strip length of 8 mm ensures optimal connection ease
Accommodates flexible wire cross sections of 1.5 mm²
Compatible with UL/CSA wire diameters up to 16 AWG
Constructed from Durable brass for enhanced longevity
Related links
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
- TE Connectivity AMP Series Female Socket Contact 16 AWG Max
- Wieland RevosFlex Series Female Socket Contact 12 AWG Max
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Socket Contact 16 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 18 AWG Max
