Wieland RevosFlex Series Male Crimp Contact, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 949-168
- Mfr. Part No.:
- 05.544.4329.8
- Manufacturer:
- Wieland
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,063.75
(exc. VAT)
PHP1,191.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,063.75 | PHP106.375 |
| 5 + | PHP978.53 | PHP97.853 |
*price indicative
- RS Stock No.:
- 949-168
- Mfr. Part No.:
- 05.544.4329.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Plug Contact | |
| Current | 10A | |
| Series | RevosFlex | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 25mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Plug Contact | ||
Current 10A | ||
Series RevosFlex | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 25mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland male contact is designed for versatile crimp connections, ensuring reliable electrical performance in various applications. Featuring a robust brass construction, it is tailored for use with flexible wires within specified cross-sectional limits.
Contact pin diameter of 1.6 mm ensures precise connectivity
Accommodates flexible wire sizes from 0.75 mm² to 1 mm²
Connection type is crimp, providing a secure and stable link
Manufactured from brass for durability and corrosion resistance
Related links
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 18 AWG Max
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 12 AWG Max
