Phoenix Contact HC-COM Series Male Crimp Contact, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 609-197
- Mfr. Part No.:
- 1663585
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,323.02
(exc. VAT)
PHP3,721.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,323.02 | PHP33.23 |
*price indicative
- RS Stock No.:
- 609-197
- Mfr. Part No.:
- 1663585
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | HC-COM | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EAC Approval ID: EAC-Zulassung, DIN EN 60352-2, EAC Approval ID: RU C-DE.AI30.B.01102, EU RoHS | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series HC-COM | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EAC Approval ID: EAC-Zulassung, DIN EN 60352-2, EAC Approval ID: RU C-DE.AI30.B.01102, EU RoHS | ||
Length 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for precision and durability, making it an ideal solution for various electrical applications. The product ensures exceptional performance with its robust copper alloy construction and a silver plated contact surface that enhances conductivity. Designed to accommodate a connection cross section of 0.75 mm², it allows for secure crimp connections that are vital in maintaining system integrity. This component is suitable for a wide range of contact carriers, ensuring versatility in usage.
Compatible with various HC series contact carriers for versatile applications
Designed for crimp connection technology ensuring secure contacts
Operational temperature range accommodates extreme working conditions
Mechanical durability supports extensive usage without performance degradation
Lightweight construction facilitates easy handling and installation
Ideal for applications in automation infrastructure and industrial settings
Related links
- Phoenix Contact HC-COM Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 18 AWG Max
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 18 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 16 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 18 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 16 AWG Max
