Phoenix Contact HC-COM Series Male Crimp Contact, 10 AWG Min Crimp, 10 AWG Max

Get a bulk buy discount

Add 4 more to save PHP358.36

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP3,200.49

(exc. VAT)

PHP3,584.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 3PHP3,200.49PHP128.02-
4 +PHP3,110.90PHP124.436PHP358.36

*price indicative

RS Stock No.:
567-287
Mfr. Part No.:
1663268
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Wires

Series

HC-COM

Minimum Wire Size AWG

10AWG

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size AWG

10AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Length

29mm

Standards/Approvals

DIN EN 60352-2, EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is engineered to ensure a reliable connection in a variety of electrical applications. With a contact diameter of 4 mm and constructed from high quality copper alloy, it offers exceptional durability and performance. The silver plated surface enhances conductivity, while accommodating a connection cross section of 6 mm², making it suitable for use with standard AWG 10 wires. By adhering to DIN EN 60352-2 standards for crimp connections, it guarantees optimal connection quality for various applications.

Constructed from high grade copper alloy for enhanced durability

Silver plated surface optimises conductivity and reduces resistance

Designed for use in extreme temperature environments

Complies with international standards for crimp connection reliability

Ideal for a wide range of industrial and automation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy