Huber+Suhner BNC Series Coaxial Connector Cable Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-786
- Mfr. Part No.:
- 21_BNC-50-2-16/133_NE
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,556.81
(exc. VAT)
PHP2,863.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,556.81 |
| 10 + | PHP2,352.12 |
*price indicative
- RS Stock No.:
- 889-786
- Mfr. Part No.:
- 21_BNC-50-2-16/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 33.2 x 14.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass, Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 33.2 x 14.5 mm | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass, Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector offers a reliable straight cable jack designed for 50 Ohm applications, facilitating frequent coupling and uncoupling in various high-frequency environments.
Built for reliable connections at frequencies up to 4 GHz
Constructed with brass for durability and enhanced performance
Gold-plated contacts ensure superior conductivity and corrosion resistance
Related links
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Straight Body Through Hole
- Huber+Suhner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Right Angle Body Through Hole
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
