Huber+Suhner BNC Series Coaxial Connector Cable Female BNC, 50 Ω, Straight Body Clamp

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,879.01

(exc. VAT)

PHP4,344.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,879.01
10 +PHP3,568.29

*price indicative

RS Stock No.:
888-368
Mfr. Part No.:
24_BNC-50-2-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

29.5 x 19.5 mm

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Clamp

Maximum Operating Temperature

165°C

Polarity

Standard

Contact Gender

Female

Series

BNC

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner connector is a coaxial connection solution designed for 50 Ohm applications, Ideal for straight bulkhead cable jacks. It ensures reliable performance in both frequently coupled and uncoupled connections.

Suitable for frequencies up to 4 GHz, ensuring high-performance signal integrity

Constructed with a brass body and SUCOPLATE (R) plating for enhanced durability and conductivity

Features a gold-plated centre contact for optimal connection reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy