Huber+Suhner BNC Series Coaxial Connector Cable Female BNC, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-910
- Mfr. Part No.:
- 24_BNC-50-3-5/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save PHP2,968.90
View bulk pricing optionsSubtotal (1 unit)*
PHP3,706.59
(exc. VAT)
PHP4,151.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,706.59 | - |
| 10 + | PHP3,409.70 | PHP2,968.90 |
*price indicative
- RS Stock No.:
- 889-910
- Mfr. Part No.:
- 24_BNC-50-3-5/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 28.5 x 12.9 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 28.5 x 12.9 mm | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Clamp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a straight bulkhead cable jack designed for frequent coupling and uncoupling. It ensures reliable connections in high-frequency applications up to 4 GHz.
Ideal for 50 ohm and 75 ohm applications
Constructed with gold plating for enhanced conductivity
Designed to operate within a temperature range of -65 °C to 165 °C
Complying with RoHS directives, ensuring environmental safety
Offers a weight of 0.018 kg for easy handling
Related links
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner 11_BNC-50-3-5/133_NE Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner 24_BNC-50-3-1/133_NE Series Coaxial Connector Cable Female BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Right Angle Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
