Huber+Suhner BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Right Angle Body Clamp

N

Subtotal (1 unit)*

PHP7,605.89

(exc. VAT)

PHP8,518.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,605.89

*price indicative

RS Stock No.:
889-733
Mfr. Part No.:
16_BNC-50-7-6/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Size

33 x 14.5 mm

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Clamp

Polarity

Standard

Contact Gender

Male

Series

BNC

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers a reliable solution for right-angle cable connections. Its design accommodates both 50 and 75 ohm applications up to frequencies of 4 GHz, suited for diverse connectivity needs.

Perfect for frequent coupling and uncoupling connections

Compatible with both 50 ohm and 75 ohm systems

Operates efficiently at frequencies reaching up to 4 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy