Huber+Suhner BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-751
- Mfr. Part No.:
- 11_BNC-50-7-13/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,056.05
(exc. VAT)
PHP4,542.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,056.05 |
| 10 + | PHP3,731.49 |
*price indicative
- RS Stock No.:
- 889-751
- Mfr. Part No.:
- 11_BNC-50-7-13/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 49.1 x 14.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Termination Type | Clamp | |
| Series | BNC | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 49.1 x 14.5 mm | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Termination Type Clamp | ||
Series BNC | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a durable, straight cable plug designed for 50 Ohm applications, ensuring reliable performance in both frequent coupling and uncoupling scenarios.
Supports frequencies up to 4 GHz for versatile usage
Constructed with high-quality materials like brass and PTFE for longevity
Offers low return loss and VSWR values, optimising signal integrity
Provides excellent mechanical endurance with 500 mating cycles
Compliant with RoHS and REACH regulations, ensuring environmental safety
Related links
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Right Angle Body Clamp
- Huber+Suhner BNC Series Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-3-5/133_NE Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner 11_BNC-50-7-6/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
