Huber+Suhner BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Clamp

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,956.98

(exc. VAT)

PHP3,311.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,956.98-
10 +PHP2,720.018%

*price indicative

RS Stock No.:
889-779
Mfr. Part No.:
11_BNC-50-1-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Size

26.86 x 14.5 mm

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Polarity

Standard

Termination Type

Clamp

Maximum Operating Temperature

165°C

Series

BNC

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector designed for 50 Ohm applications, providing reliable and efficient connections for various cable types and ensuring optimal signal transmission across a broad frequency range.

Useful for frequently coupled and uncoupled connections

Applicable in frequencies up to 4 GHz for versatile use

Constructed with brass components for durability and reliability

Includes gold plating for enhanced conductivity on critical parts

Designed to withstand a temperature range of -65 °C to 165 °C

Meets industry standards ensuring broad compatibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy