Huber+Suhner BNC Series Coaxial Connector PCB Female BNC, 50 Ω, Right Angle Body Through Hole
- RS Stock No.:
- 889-770
- Mfr. Part No.:
- 85_BNC-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP4,973.47
(exc. VAT)
PHP5,570.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 14 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,973.47 |
*price indicative
- RS Stock No.:
- 889-770
- Mfr. Part No.:
- 85_BNC-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Size | 24.5 x 12 mm | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass, Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Size 24.5 x 12 mm | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass, Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm right angle PCB jack designed for reliable connections in RF applications, making it Ideal for both frequent coupling and uncoupling scenarios.
Designed for 50 Ohm and 75 Ohm applications
Operates efficiently at frequencies up to 4 GHz
Constructed from Durable materials including brass and copper beryllium
Features gold plating with nickel underplating for optimal conductivity
Offers a Compact height above PCB of 20.5 mm
Related links
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Straight Body Through Hole
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
