Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC, 50 Ω, Straight Body Solder

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,001.23

(exc. VAT)

PHP3,361.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,001.23
10 +PHP2,761.50

*price indicative

RS Stock No.:
889-760
Mfr. Part No.:
22_BNC-50-0-16/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Bulkhead

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

31 x 14.5 mm

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Polarity

Standard

Series

BNC

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight bulkhead receptacle designed for reliable and efficient signal transmission in high-frequency applications.

Useful for frequently coupled and uncoupled connections

Available for both 50 Ohm and 75 Ohm applications

Operates effectively at frequencies up to 4 GHz

Constructed with high-quality materials for durability and reliability

Supports a wide temperature range from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy