Huber+Suhner BNC Series Coaxial Connector Flange Female BNC, 50 Ω, Straight Body Solder

N
Get a bulk buy discount

Add 10 more to save PHP1,530.60

View bulk pricing options

Subtotal (1 unit)*

PHP1,916.92

(exc. VAT)

PHP2,146.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,916.92-
10 +PHP1,763.86PHP1,530.60

*price indicative

RS Stock No.:
888-340
Mfr. Part No.:
23_BNC-50-0-12/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Maximum Operating Temperature

165°C

Termination Type

Solder

Polarity

Standard

Contact Gender

Female

Series

BNC

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers a reliable solution for panel receptacle applications, designed for straightforward integration into various setups requiring dependable connectivity.

Useful for frequently coupled and uncoupled connections

Available for both 50 ohm and 75 ohm applications

Operates effectively at frequencies up to 4 GHz

Constructed with high-quality materials including copper and brass

Plated with gold and nickel for superior durability

Designed to withstand 500 mating cycles

Capable of operating in temperatures ranging from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy