Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-307
- Mfr. Part No.:
- 22_SHV-50-0-2/133_NE
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,375.28
(exc. VAT)
PHP10,500.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,375.28 |
*price indicative
- RS Stock No.:
- 889-307
- Mfr. Part No.:
- 22_SHV-50-0-2/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SHV | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | Yes | |
| Operating Frequency | 0.3GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 22_SHV | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SHV | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead Yes | ||
Operating Frequency 0.3GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 22_SHV | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a high-performance, SHV, 50 Ohm, straight bulkhead receptacle designed for high voltage applications.
Suitable for high voltage applications up to 5 kV DC
Reliable in nuclear instruments or test and measurement equipment
Maintains voltage validity in both mated and unmated conditions
Constructed with brass components for enhanced durability
Gold plating on the centre contact ensures superior conductivity
Environmentally compliant with RoHS and REACH directives
Achieves a mechanical lifespan of 500 mating cycles
Related links
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 23_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner BNO Series Coaxial Connector Flange Female Twin Axial Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
