Huber+Suhner BNO Series Coaxial Connector Flange Female Twin Axial, 100 Ω, Straight Body Solder

N

Subtotal (1 unit)*

PHP6,735.49

(exc. VAT)

PHP7,543.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,735.49

*price indicative

RS Stock No.:
889-722
Mfr. Part No.:
23_BNO-0-0-2/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

Twin Axial

Mount Type

Flange

Impedance

100Ω

Orientation

Straight

Connector Gender

Female

Size

26.2 x 17.5 mm

Bulkhead

No

Operating Frequency

1GHz

Minimum Operating Temperature

-50°C

Body Plating

Sucoplate

Maximum Operating Temperature

125°C

Polarity

Standard

Termination Type

Solder

Series

BNO

Contact Gender

Female

Standards/Approvals

REACH

Contact Material

Brass, Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a high-performance solution designed for seamless integration in various systems, featuring a straight panel receptacle for reliable connection and efficient signal transmission across balanced twin-conductor cables.

Compatible with balanced twin-conductor cables ranging from 75 ohm to 130 ohm impedance

Supports frequency applications up to 200 MHz for enhanced performance

Constructed with Durable materials, ensuring longevity and reliability in mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy