Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-296
- Mfr. Part No.:
- 22_SHV-50-0-6/133_NE
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,195.80
(exc. VAT)
PHP13,659.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 17 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,195.80 |
*price indicative
- RS Stock No.:
- 889-296
- Mfr. Part No.:
- 22_SHV-50-0-6/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SHV | |
| Product Type | Coaxial Connector | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | Yes | |
| Operating Frequency | 0.3GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 22_SHV | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SHV | ||
Product Type Coaxial Connector | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead Yes | ||
Operating Frequency 0.3GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 22_SHV | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner connector is a high-performance coaxial connector designed for demanding applications. It functions as a straight bulkhead receptacle, ensuring reliable signal integrity in high voltage scenarios.
Suitable for high voltage applications up to 5 kV DC or 3.5 kV rms
Optimised for use in nuclear instruments and test measurement equipment
Durable design with a mating cycle rating of 500
Related links
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 23_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
- Huber+Suhner 13_N Series Coaxial Connector Flange Male N Type Straight Body Solder
