Huber+Suhner SHV Series Coaxial Connector Flange Female SHV, 50 Ω, Straight Body Solder

N

Subtotal (1 unit)*

PHP11,541.15

(exc. VAT)

PHP12,926.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,541.15

*price indicative

RS Stock No.:
888-355
Mfr. Part No.:
23_SHV-50-0-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SHV

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

45.3 x 17.5 mm

Bulkhead

No

Operating Frequency

0.3GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Termination Type

Solder

Polarity

Standard

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

SHV

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a straight panel receptacle designed for high voltage applications, providing reliable connectivity in challenging environments.

Suitable for high voltage applications up to 5 kV DC or 3.5 kV rms

Utilised in nuclear instruments and test and measurement equipment

Valid voltage ratings apply to both mated and unmated conditions

Constructed with brass and gold plating for durability

Features 500 mating cycles for long-lasting performance

Operates within a temperature range of -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy