Huber+Suhner 13_N Series Coaxial Connector Flange Male N Type, 50 Ω, Straight Body Solder

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,150.60

(exc. VAT)

PHP3,528.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,150.60
10 +PHP2,898.89

*price indicative

RS Stock No.:
889-351
Mfr. Part No.:
13_N-50-0-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Type

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Contact Gender

Male

Series

13_N

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight panel receptacle designed for secure, reliable connections in various applications. Its robust construction ensures durability and optimal performance in demanding environments.

Screwed coupling mechanism for a sturdy connection

IP67 rating ensures protection against dust and water

Constructed using high-quality brass for longevity

Gold plating ensures superior conductivity

Lightweight at 0.0461 kg for ease of installation

Designed for up to 500 mating cycles for durability

Effective performance at frequencies up to 11 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy