Huber+Suhner 22_H4 Series Coaxial Connector Flange Female H4, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-336
- Mfr. Part No.:
- 22_H4-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP6,281.84
(exc. VAT)
PHP7,035.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 29 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,281.84 |
*price indicative
- RS Stock No.:
- 889-336
- Mfr. Part No.:
- 22_H4-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | H4 | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | Yes | |
| Operating Frequency | 0.3GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Series | 22_H4 | |
| Contact Gender | Female | |
| Standards/Approvals | CE | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type H4 | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead Yes | ||
Operating Frequency 0.3GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Series 22_H4 | ||
Contact Gender Female | ||
Standards/Approvals CE | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a reliable straight bulkhead receptacle designed for seamless signal transmission in high-frequency applications.
Working voltage up to 1.6 kV rms in mated condition ensures safety and performance
Designed for frequencies up to 300 MHz for versatile application
Comprises copper beryllium alloy centre contact with gold plating for superior conductivity
Related links
- Huber+Suhner SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 13_N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Female TNC Straight Body Solder
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
