Huber+Suhner TNC Series Coaxial Connector Bulkhead Female TNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 888-326
- Mfr. Part No.:
- 22_TNC-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,183.80
(exc. VAT)
PHP3,565.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 15 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,183.80 |
| 10 + | PHP2,929.31 |
*price indicative
- RS Stock No.:
- 888-326
- Mfr. Part No.:
- 22_TNC-50-0-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 33.9 x 14.5 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | TNC | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 33.9 x 14.5 mm | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series TNC | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector provides a reliable interconnection solution with a TNC design, catering specifically to high-frequency applications up to 11 GHz while ensuring a robust performance across various environments.
Wide range of configurations available to suit diverse requirements
Accurate transitions that ensure optimal signal integrity
Manufactured from high-quality materials for enhanced durability
Gold plating on centre contact ensures superior conductivity
Designed for a mating cycle of 500 for long-lasting operation
Related links
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
