Huber+Suhner TNC Series Coaxial Connector Cable Female TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-338
- Mfr. Part No.:
- 24_TNC-50-2-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP5,155.11
(exc. VAT)
PHP5,773.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,155.11 |
*price indicative
- RS Stock No.:
- 888-338
- Mfr. Part No.:
- 24_TNC-50-2-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 28.5 x 12.5 mm | |
| Bulkhead | Yes | |
| Body Plating | Gold | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | TNC | |
| Contact Gender | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 28.5 x 12.5 mm | ||
Bulkhead Yes | ||
Body Plating Gold | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series TNC | ||
Contact Gender Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a TNC, 50 Ohm, straight bulkhead cable jack designed for robust connectivity. Its threaded coupling mechanism enhances Interface control, making it suitable for demanding applications.
Threaded coupling mechanism improves control over Interface dimensions
Designed for superior performance under higher environmental loads than BNC
Available for both 50 Ohm and 75 Ohm applications
Operates effectively at frequencies up to 11 GHz
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner 24_TNC-50-2-27/133_NE Series Coaxial Connector Panel Mount Female TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Female TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner 24_TNC-50-2-29/133_NH Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner 24_TNC-50-2-31/133_NE Series Coaxial Connector Cable Female TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
